Marquardt Illuminated SPST, Momentary Rocker Switch Panel Mount
- RS Stock No.:
- 907-0213
- Mfr. Part No.:
- 1550.1950
- Brand:
- Marquardt
- RS Stock No.:
- 907-0213
- Mfr. Part No.:
- 1550.1950
- Brand:
- Marquardt
Select all | Attribute | Value |
---|---|---|
Brand | Marquardt | |
Contact Configuration | SPST | |
Switch Operation | Momentary | |
Panel Cut Out Width | 46.7mm | |
Panel Cut Out Height | 22.4mm | |
Contact Current Rating | 10 A | |
Illuminated | Yes | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
IP Rating | IP40 | |
Terminal Type | Quick Connect | |
Actuator Shape | Rectangular | |
Panel Cut Out Size | 46.7 x 22.4mm | |
AC Voltage Rating | 250V | |
Contact Material | Silver | |
Contact Resistance | <100mΩ | |
Mechanical Life | 50000Operations | |
Maximum Operating Temperature | +55 (Actuating Side) °C, +85 (Terminal Side) °C | |
Case Material | Polyamide | |
Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C | |
Operating Temperature Range | -20 → +55 (Actuating Side) °C, -20 → +85 (Terminal Side) °C | |
Select all | ||
---|---|---|
Brand Marquardt | ||
Contact Configuration SPST | ||
Switch Operation Momentary | ||
Panel Cut Out Width 46.7mm | ||
Panel Cut Out Height 22.4mm | ||
Contact Current Rating 10 A | ||
Illuminated Yes | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP40 | ||
Terminal Type Quick Connect | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 46.7 x 22.4mm | ||
AC Voltage Rating 250V | ||
Contact Material Silver | ||
Contact Resistance <100mΩ | ||
Mechanical Life 50000Operations | ||
Maximum Operating Temperature +55 (Actuating Side) °C, +85 (Terminal Side) °C | ||
Case Material Polyamide | ||
Minimum Operating Temperature -20 (Actuating Side) °C, -20 (Terminal Side) °C | ||
Operating Temperature Range -20 → +55 (Actuating Side) °C, -20 → +85 (Terminal Side) °C | ||
- COO (Country of Origin):
- CN
Marquardt 1550 Series Rocker Switches
High current rating, up to 16 A
High inrush current (capacitive) up to 100 A
Contact distance ≥3 mm
Operating force 3 to 5N
UL 94 V-2 flammability rated (apart from stock numbers 607-7286 and 103-3871 which are UL 94 V-0 rated)