Carling Technologies Illuminated DPDT, (On)-Off-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 881-5689
- Mfr. Part No.:
- VLD1A60B-AEC00-000
- Brand:
- Carling Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 881-5689
- Mfr. Part No.:
- VLD1A60B-AEC00-000
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carling Technologies | |
Contact Configuration | DPDT | |
Switch Operation | (On)-Off-(On) | |
Panel Cut Out Width | 21.08mm | |
Panel Cut Out Height | 36.83mm | |
Contact Current Rating | 20 A | |
Illuminated | Yes | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
IP Rating | IP66, IP68 | |
Terminal Type | Quick Connect | |
DC Voltage Rating | 12V | |
Panel Cut Out Size | 36.83 x 21.08mm | |
Actuator Shape | Rectangular | |
Operating Temperature Range | -40 → +85°C | |
Contact Material | Silver | |
Case Material | Polyester | |
Contact Resistance | 10mΩ | |
Maximum Operating Temperature | +85°C | |
Mechanical Life | 150000Operations | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Carling Technologies | ||
Contact Configuration DPDT | ||
Switch Operation (On)-Off-(On) | ||
Panel Cut Out Width 21.08mm | ||
Panel Cut Out Height 36.83mm | ||
Contact Current Rating 20 A | ||
Illuminated Yes | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP66, IP68 | ||
Terminal Type Quick Connect | ||
DC Voltage Rating 12V | ||
Panel Cut Out Size 36.83 x 21.08mm | ||
Actuator Shape Rectangular | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Silver | ||
Case Material Polyester | ||
Contact Resistance 10mΩ | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 150000Operations | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MX
V Series Sealed Contura Rocker Switches
From Carling Technologies, the Contura V series of sealed rocker switches designed for panel mounting. The IP65/68 waterproof switches are robustly constructed from toughened engineering materials providing complete protection from dust, extended spray and submersion. Contura V switches are recognized to UL1500 – Ignition Protection for Marine Products. These switches are shock, vibration, thermos-shock, moisture and salt spray resistant.
Illuminated and Non-illuminated
The Contura V series of rocker switches are available in both standard non-illuminated or illuminated versions with incandescent, neon and a wide variety of LEDs including superbrite,
flashing and bi-colour.
Removable actuators
With an extensive range of removable rocker actuators in various legend designs and colours, the Contura V rocker switches provide countless options for panel designs. A handy actuator tool is available separately for quick removal and replacement of rocker faces. ( part number 665-562)
Switch operation and contact configuration
With a choice of momentary or latching switching in single pole double pole and triple pole contact configurations, the V series of rockers offer an array of circuit solutions.
Panel mounting
Fitting is easy, once the recommended panel cut-out is made ( 21.8 x 36.8) the panel mount rocker switches simple snap in to the aperture. The multi-step mounting wings provide a secure fit for panel thicknesses of 0.8 mm to 6.35 mm.
Features and Benefits
• IP66/68 ingress protection
• Dual seal protection
• Vibration, shock, thermos-shock, moisture and salt spray resistant
• Interchangeable actuators with a choice of multiple symbols
• Connection via 6.3 mm quick connect blade terminals
• SPST, SPDT, DPST, DPDT and 3PDT contact configurations
• On-Off, On-Off-On, Off-On-On, and On-On-On switching operations
Typical applications for sealed rocker switches
Rocker switches are one of the most frequently used types of electrical switch in the market today. The Contura V-series of waterproof switches is designed specifically for harsh environments. Some of the most common are:
• Marine and shipping
• Highway and motorway vehicles and machinery
• Mining machinery
FAQ
• Are the rocker switches easy to connect?
Yes, the V series of rocker switches are fitted with industry standard 6.35 x 0.8 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Illuminated and Non-illuminated
The Contura V series of rocker switches are available in both standard non-illuminated or illuminated versions with incandescent, neon and a wide variety of LEDs including superbrite,
flashing and bi-colour.
Removable actuators
With an extensive range of removable rocker actuators in various legend designs and colours, the Contura V rocker switches provide countless options for panel designs. A handy actuator tool is available separately for quick removal and replacement of rocker faces. ( part number 665-562)
Switch operation and contact configuration
With a choice of momentary or latching switching in single pole double pole and triple pole contact configurations, the V series of rockers offer an array of circuit solutions.
Panel mounting
Fitting is easy, once the recommended panel cut-out is made ( 21.8 x 36.8) the panel mount rocker switches simple snap in to the aperture. The multi-step mounting wings provide a secure fit for panel thicknesses of 0.8 mm to 6.35 mm.
Features and Benefits
• IP66/68 ingress protection
• Dual seal protection
• Vibration, shock, thermos-shock, moisture and salt spray resistant
• Interchangeable actuators with a choice of multiple symbols
• Connection via 6.3 mm quick connect blade terminals
• SPST, SPDT, DPST, DPDT and 3PDT contact configurations
• On-Off, On-Off-On, Off-On-On, and On-On-On switching operations
Typical applications for sealed rocker switches
Rocker switches are one of the most frequently used types of electrical switch in the market today. The Contura V-series of waterproof switches is designed specifically for harsh environments. Some of the most common are:
• Marine and shipping
• Highway and motorway vehicles and machinery
• Mining machinery
FAQ
• Are the rocker switches easy to connect?
Yes, the V series of rocker switches are fitted with industry standard 6.35 x 0.8 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Carling Technologies® Rocker Switches