Carling Technologies SPST, (On)-Off Rocker Switch Panel Mount
- RS Stock No.:
- 881-5478
- Mfr. Part No.:
- V2D2S00B-AZC00-000
- Brand:
- Carling Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 881-5478
- Mfr. Part No.:
- V2D2S00B-AZC00-000
- Brand:
- Carling Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carling Technologies | |
Contact Configuration | SPST | |
Switch Operation | (On)-Off | |
Panel Cut Out Width | 21.08mm | |
Panel Cut Out Height | 36.83mm | |
Contact Current Rating | 20 A | |
Illuminated | No | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
IP Rating | IP66, IP68 | |
Terminal Type | Quick Connect | |
DC Voltage Rating | 12V | |
Actuator Shape | Rectangular | |
Panel Cut Out Size | 36.83 x 21.08mm | |
Mechanical Life | 150000Operations | |
Operating Temperature Range | -40 → +85°C | |
Maximum Operating Temperature | +85°C | |
Case Material | Polyester | |
Contact Material | Silver | |
Minimum Operating Temperature | -40°C | |
Contact Resistance | 10mΩ | |
Select all | ||
---|---|---|
Brand Carling Technologies | ||
Contact Configuration SPST | ||
Switch Operation (On)-Off | ||
Panel Cut Out Width 21.08mm | ||
Panel Cut Out Height 36.83mm | ||
Contact Current Rating 20 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP66, IP68 | ||
Terminal Type Quick Connect | ||
DC Voltage Rating 12V | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 36.83 x 21.08mm | ||
Mechanical Life 150000Operations | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Case Material Polyester | ||
Contact Material Silver | ||
Minimum Operating Temperature -40°C | ||
Contact Resistance 10mΩ | ||