Carling Technologies 4PST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 881-5380
- Mfr. Part No.:
- TIIK51-1S-BL-FN
- Brand:
- Carling Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 881-5380
- Mfr. Part No.:
- TIIK51-1S-BL-FN
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carling Technologies | |
Contact Configuration | 4PST | |
Switch Operation | On-Off | |
Panel Cut Out Width | 36.83mm | |
Panel Cut Out Height | 21.08mm | |
Contact Current Rating | 10 A | |
Illuminated | No | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
Terminal Type | Quick Connect | |
Panel Cut Out Size | 21.08 x 36.83mm | |
AC Voltage Rating | 250V | |
Actuator Shape | Rectangular | |
Case Material | Phenolic | |
Contact Material | Silver, Silver Plated Brass, Silver Plated Copper | |
Mechanical Life | 100000Operations | |
Select all | ||
---|---|---|
Brand Carling Technologies | ||
Contact Configuration 4PST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 36.83mm | ||
Panel Cut Out Height 21.08mm | ||
Contact Current Rating 10 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Panel Cut Out Size 21.08 x 36.83mm | ||
AC Voltage Rating 250V | ||
Actuator Shape Rectangular | ||
Case Material Phenolic | ||
Contact Material Silver, Silver Plated Brass, Silver Plated Copper | ||
Mechanical Life 100000Operations | ||
Tippette Series Rocker Switches
Carling Technologies Tippette Series is a traditionally styled rocker switch, available in sealed or unsealed versions. These switches are appropriate for use in general purpose applications which may or may not require environmental protection. The Tippette Series is available in both illuminated and non-illuminated versions and features a wide variety of circuits, actuator styles and bracket options.
Single or double throw circuits
Wide variety of rocker colours and styles
High mechanical and electrical life
Momentary and maintained options
Wide variety of rocker colours and styles
High mechanical and electrical life
Momentary and maintained options
Carling Technologies® Rocker Switches