Carling Technologies DPDT, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 881-5194
- Mfr. Part No.:
- RGSCC201-R-B-B-E
- Brand:
- Carling Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 881-5194
- Mfr. Part No.:
- RGSCC201-R-B-B-E
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carling Technologies | |
Contact Configuration | DPDT | |
Switch Operation | On-Off | |
Panel Cut Out Width | 28.58mm | |
Panel Cut Out Height | 25.4mm | |
Contact Current Rating | 20 A | |
Illuminated | No | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
Terminal Type | Quick Connect | |
Legend Text | On (symbol); Off (symbol) | |
AC Voltage Rating | 125V | |
Actuator Shape | Rectangular | |
Panel Cut Out Size | 25.4 x 28.58mm | |
Maximum Operating Temperature | +85°C | |
Operating Temperature Range | -40 → +85°C | |
Mechanical Life | 100000Operations | |
Minimum Operating Temperature | -40°C | |
Case Material | Nylon | |
Contact Material | Silver | |
Select all | ||
---|---|---|
Brand Carling Technologies | ||
Contact Configuration DPDT | ||
Switch Operation On-Off | ||
Panel Cut Out Width 28.58mm | ||
Panel Cut Out Height 25.4mm | ||
Contact Current Rating 20 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Legend Text On (symbol); Off (symbol) | ||
AC Voltage Rating 125V | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 25.4 x 28.58mm | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Mechanical Life 100000Operations | ||
Minimum Operating Temperature -40°C | ||
Case Material Nylon | ||
Contact Material Silver | ||
- COO (Country of Origin):
- MX
RG Series Rocker Switches
Carling Technologies RG Series rocker switches offer the Curvette styling in a double pole construction with high electrical ratings and high inrush capabilities. The RG series switches can handle up to 125 amp peak inrush current. With Carling's patented mounting ear design, these switches are compatible with a wide range of standard panel cutouts.
Single or double throw circuits
Wide variety of rocker colours and styles
High inrush current
Wide variety of rocker colours and styles
High inrush current
Carling Technologies® Rocker Switches