Carling Technologies SPST, Latching Rocker Switch Panel Mount

Subtotal (1 pack of 50 units)*

£75.45

(exc. VAT)

£90.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,350 unit(s), ready to ship
Units
Per unit
Per Pack*
50 +£1.509£75.45

*price indicative

RS Stock No.:
881-5175
Mfr. Part No.:
RA911-RB-B-0-N
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Contact Configuration

SPST

Switch Operation

Latching

Panel Cut Out Width

28.58mm

Panel Cut Out Height

13.97mm

Contact Current Rating

16 A @ 125 V ac

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

13.97 x 28.58mm

AC Voltage Rating

125V

Actuator Shape

Rectangular

Case Material

Nylon

Operating Temperature Range

0 → +85°C

Mechanical Life

100000Operations

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
MX

R Series Rocker Switches


Carling Technologies R series curvette switch is a versatile, high performance miniature rocker switch. The R series offers self-cleaning contacts along with a wide variety of circuits, ratings, and actuator options.

High mechanical and electrical life
Momentary and maintained options
Single or double throw circuits


Carling Technologies® Rocker Switches

Related links