- RS Stock No.:
- 881-5169
- Mfr. Part No.:
- RA901-RB-B-F-N
- Brand:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-5169
- Mfr. Part No.:
- RA901-RB-B-F-N
- Brand:
- Carling Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
R Series Rocker Switches
Carling Technologies R series curvette switch is a versatile, high performance miniature rocker switch. The R series offers self-cleaning contacts along with a wide variety of circuits, ratings, and actuator options.
High mechanical and electrical life
Momentary and maintained options
Single or double throw circuits
Momentary and maintained options
Single or double throw circuits
Carling Technologies® Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 28.58mm |
Panel Cut Out Height | 13.97mm |
Contact Current Rating | 16 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | On; Off |
Actuator Shape | Rectangular |
Panel Cut Out Size | 13.97 x 28.58mm |
AC Voltage Rating | 125V |
Case Material | Nylon |
Minimum Operating Temperature | 0°C |
Mechanical Life | 100000Operations |
Operating Temperature Range | 0 → +85°C |
Maximum Operating Temperature | +85°C |