Carling Technologies Illuminated SPDT, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 881-1558
- Mfr. Part No.:
- LTA201-TR-B/125N
- Brand:
- Carling Technologies
Discontinued
- RS Stock No.:
- 881-1558
- Mfr. Part No.:
- LTA201-TR-B/125N
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 13.97mm | |
| Panel Cut Out Height | 28.57mm | |
| Contact Current Rating | 15 A | |
| Illuminated | Yes | |
| Actuator Colour | Red | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| AC Voltage Rating | 250V | |
| Actuator Shape | Rectangular | |
| Panel Cut Out Size | 28.57 x 13.97mm | |
| Mechanical Life | 100000Operations | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Case Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration SPDT | ||
Switch Operation On-Off | ||
Panel Cut Out Width 13.97mm | ||
Panel Cut Out Height 28.57mm | ||
Contact Current Rating 15 A | ||
Illuminated Yes | ||
Actuator Colour Red | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
AC Voltage Rating 250V | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 28.57 x 13.97mm | ||
Mechanical Life 100000Operations | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Case Material Nylon | ||
- COO (Country of Origin):
- MX
LRA Series Rocker Switches
Carling Technologies LRA Series Curvette rocker switches offer high versatility and performance in a miniature switch package. The LRA illuminated switches feature self-cleaning contacts, International approvals, along with a wide variety of circuits, ratings, and actuator options that make the Curvette the switch of choice for sundry markets including HVAC, Office Lighting, Transportation, Commercial Food and Lawn & Garden.
High mechanical and electrical life
Momentary and maintained options
Single or double throw circuits
Momentary and maintained options
Single or double throw circuits
Carling Technologies® Rocker Switches
