Carling Technologies Illuminated DPST, On-None-Off Rocker Switch Panel Mount

Discontinued
RS Stock No.:
881-1520
Mfr. Part No.:
LRGSCK611-R-S-B-0/125N
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Contact Configuration

DPST

Switch Operation

On-None-Off

Panel Cut Out Width

30mm

Panel Cut Out Height

22mm

Contact Current Rating

20 A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

22 x 30mm

AC Voltage Rating

250V

Actuator Shape

Rectangular

Minimum Operating Temperature

-40°C

Case Material

Nylon

Contact Material

Silver

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

RoHS Status: Not Applicable

COO (Country of Origin):
MX

RG Series Rocker Switches


Carling Technologies RG Series rocker switches offer the Curvette styling in a double pole construction with high electrical ratings and high inrush capabilities. The RG series switches can handle up to 125 amp peak inrush current. With Carling's patented mounting ear design, these switches are compatible with a wide range of standard panel cutouts.

Single or double throw circuits
Wide variety of rocker colours and styles
High inrush current


Carling Technologies® Rocker Switches