Carling Technologies DPDT, On-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 879-8459
- Mfr. Part No.:
- 62115929-0-0-V
- Brand:
- Carling Technologies
Discontinued
- RS Stock No.:
- 879-8459
- Mfr. Part No.:
- 62115929-0-0-V
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | DPDT | |
| Switch Operation | On-(On) | |
| Panel Cut Out Width | 19.8mm | |
| Panel Cut Out Height | 12.9mm | |
| Contact Current Rating | 8 A | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| AC Voltage Rating | 250V | |
| Actuator Shape | Rectangular | |
| Panel Cut Out Size | 12.9 x 19.8mm | |
| Case Material | Nylon | |
| Legend Text Colour | Red | |
| Operating Temperature Range | 0 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 100000Operations | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration DPDT | ||
Switch Operation On-(On) | ||
Panel Cut Out Width 19.8mm | ||
Panel Cut Out Height 12.9mm | ||
Contact Current Rating 8 A | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
AC Voltage Rating 250V | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 12.9 x 19.8mm | ||
Case Material Nylon | ||
Legend Text Colour Red | ||
Operating Temperature Range 0 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 100000Operations | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- MX
611/621 Series Miniature Rocker Switches
The 611/621 Series of sub-miniature rocker switches from Carling Technologies® are double insulated and available in single or double pole configurations. These switches are offered in a wide range of single and double throw momentary and maintained circuits. They come in a variety of rocker styles, colours, terminations and legend options. Snap-in, PC back panel and PC front panel mounting options are available.
Typical Applications: Audio-visual and power supplies
Approvals
UL, CSA & VDE
Carling Technologies® Rocker Switches
