Grayhill SPDT, On-(On) Rocker Switch PCB
- RS Stock No.:
- 878-0189
- Mfr. Part No.:
- 47BWSP1J1V2RT
- Brand:
- Grayhill
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-0189
- Mfr. Part No.:
- 47BWSP1J1V2RT
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Grayhill | |
Contact Configuration | SPDT | |
Switch Operation | On-(On) | |
Contact Current Rating | 5 A | |
Actuator Colour | Black | |
Mounting Type | PCB | |
IP Rating | IP67 | |
Terminal Type | PCB Pin | |
Actuator Shape | Rectangular | |
DC Voltage Rating | 28V | |
AC Voltage Rating | 125 V, 250 V | |
Case Material | Glass Filled Nylon 66 | |
Operating Temperature Range | -30 → +85°C | |
Contact Resistance | >10mΩ | |
Minimum Operating Temperature | -30°C | |
Contact Material | Gold Over Nickel Plated Copper Alloy | |
Mechanical Life | 50000 (Electrical)Operations | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Grayhill | ||
Contact Configuration SPDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 5 A | ||
Actuator Colour Black | ||
Mounting Type PCB | ||
IP Rating IP67 | ||
Terminal Type PCB Pin | ||
Actuator Shape Rectangular | ||
DC Voltage Rating 28V | ||
AC Voltage Rating 125 V, 250 V | ||
Case Material Glass Filled Nylon 66 | ||
Operating Temperature Range -30 → +85°C | ||
Contact Resistance >10mΩ | ||
Minimum Operating Temperature -30°C | ||
Contact Material Gold Over Nickel Plated Copper Alloy | ||
Mechanical Life 50000 (Electrical)Operations | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Series 47B Sealed Miniature Rocker and Paddle Switches
The 47B series has a numbers of options available and is designed in a small, compact body making them ideal for applications where space is at a premium. These miniature switches are available with either rocker or paddle actuators. Users can also select from SPDT, DPDT and 3PDT. They have also been sealed to IP67.
Features:
Save space and weight
SPDT, DPDT and 3PDT circuitry
Choice of actuators and terminations
Sealed per IP67
Operating temperature: -30 to +85 °C
Electrical Life: 50,000 make-and-break cycles at full load
Save space and weight
SPDT, DPDT and 3PDT circuitry
Choice of actuators and terminations
Sealed per IP67
Operating temperature: -30 to +85 °C
Electrical Life: 50,000 make-and-break cycles at full load
Grayhill Ranges