- RS Stock No.:
- 876-7372
- Mfr. Part No.:
- 76RSB02T
- Brand:
- Grayhill
Discontinued product
- RS Stock No.:
- 876-7372
- Mfr. Part No.:
- 76RSB02T
- Brand:
- Grayhill
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 76 Series Through-Hole DIP Switches
The 76 series of through-hole DIP switches from Grayhill are easy to install while being more convenient to use than pin headers and jumper blocks.
This series of SPST DIP switches are available in rocker, PIANO-DIP and raised & recessed styles.
This series of SPST DIP switches are available in rocker, PIANO-DIP and raised & recessed styles.
Features:
Spring & Ball Contact
Sealed Base as Standard
Optional Top Tape Seal
2 to 12 Position Versions Available
Spring & Ball Contact
Sealed Base as Standard
Optional Top Tape Seal
2 to 12 Position Versions Available
Note
To order top seal versions add "S" to the Grayhill part number
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Contact Current Rating | 150 mA |
Mounting Type | PCB |
Contact Material | Gold over Nickel Plated Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 2000Operations |