- RS Stock No.:
- 868-1644
- Mfr. Part No.:
- YRM33F2BBBNN
- Brand:
- ZF
Discontinued product
- RS Stock No.:
- 868-1644
- Mfr. Part No.:
- YRM33F2BBBNN
- Brand:
- ZF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
YR Series Rocker Switches
YR series double pole rocker switches offer a high switching current in a compact design. The YR series is a snap-in mounted rocker switch with a high mechanical life in a rugged nylon 66 housing.
High current rating to 20 amps
Maintained action and momentary
Mechanical life: min. 50,000 operations
Maintained action and momentary
Mechanical life: min. 50,000 operations
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-(On) |
Panel Cut Out Width | 30.5mm |
Panel Cut Out Height | 22mm |
Contact Current Rating | 16 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 125 V, 250 V |
Panel Cut Out Size | 22 x 30.5mm |
Actuator Shape | Rectangular |
Maximum Operating Temperature | +105°C |
Contact Resistance | 20mΩ |
Case Material | Nylon 66 |
Mechanical Life | 50000Operations |
Operating Temperature Range | -20 → +105°C |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Alloy |