Cherry Illuminated SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 868-1593
- Mfr. Part No.:
- CRE22F2BBRLE
- Brand:
- Cherry
Discontinued
- RS Stock No.:
- 868-1593
- Mfr. Part No.:
- CRE22F2BBRLE
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 29.21mm | |
| Panel Cut Out Height | 12.1mm | |
| Contact Current Rating | 16 A | |
| Illuminated | Yes | |
| Actuator Colour | Red | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Panel Cut Out Size | 12.1 x 29.21mm | |
| Actuator Shape | Rectangular | |
| AC Voltage Rating | 125 V, 250 V | |
| Operating Temperature Range | -20 → +85°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +85°C | |
| Case Material | Nylon 66 | |
| Mechanical Life | 100000Operations | |
| Minimum Operating Temperature | -20°C | |
| Contact Resistance | 20mΩ | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 29.21mm | ||
Panel Cut Out Height 12.1mm | ||
Contact Current Rating 16 A | ||
Illuminated Yes | ||
Actuator Colour Red | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Panel Cut Out Size 12.1 x 29.21mm | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 125 V, 250 V | ||
Operating Temperature Range -20 → +85°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +85°C | ||
Case Material Nylon 66 | ||
Mechanical Life 100000Operations | ||
Minimum Operating Temperature -20°C | ||
Contact Resistance 20mΩ | ||
- COO (Country of Origin):
- CN
CR Series
CR series single pole rocker switches are a rugged design capable of switching up to 20 A. The CR series offers a high mechanical life and a compact design, making the switches suitable for a wide range of applications.
Rugged design to switch up to 20 amps
Fits 3 panel cut-out widths
Splash-proof option available
Mechanical life: min. 100,000 operations
SPST silver alloy contacts
Fits 3 panel cut-out widths
Splash-proof option available
Mechanical life: min. 100,000 operations
SPST silver alloy contacts
Approvals
VDE; UL; CSA
