ZF Illuminated SPST, On-Off Rocker Switch Panel Mount

Discontinued
RS Stock No.:
868-1584
Mfr. Part No.:
LRA22H2BBRLN
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

19.69mm

Panel Cut Out Height

12.9mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250 V

Panel Cut Out Size

12.9 x 19.69mm

Case Material

Nylon 66

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Mechanical Life

100000Operations

Operating Temperature Range

-20 → +65°C

Contact Resistance

20mΩ

COO (Country of Origin):
CN

LR Series Miniature Rocker Switches


Single-pole and double-pole configurations
Lighted and non-lighted options
Available in a wide variety of colours
High current switching in a compact package
Variety of terminal styles available
Self-locking tabs to fit industry standard panel cut-outs
Mechanical life: min. 100,000 operations