- RS Stock No.:
- 868-1559
- Mfr. Part No.:
- PRK22J5BBBNN
- Brand:
- Cherry
Discontinued product
- RS Stock No.:
- 868-1559
- Mfr. Part No.:
- PRK22J5BBBNN
- Brand:
- Cherry
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PR Series Power Rocker Switch
PR series rocker switches are a compact sized panel mount power rocker switch. The PR series offers a high mechanical life with a low profile design that make this range suitable for a wide range of applications.
Low profile design
Mechanical life: min. 50,000 operations
Mechanical life: min. 50,000 operations
12 to 15mm Height Panel Cut Out
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 13.8mm |
Panel Cut Out Height | 9.2mm |
Contact Current Rating | 3 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Shape | Rectangular |
Panel Cut Out Size | 9.2 x 13.8mm |
AC Voltage Rating | 125 V, 250V |
Maximum Operating Temperature | +100 (VDE) °C, +65 (UL) °C |
Minimum Operating Temperature | 0 (VDE) °C, -20 (UL) °C |
Case Material | Nylon 66 |
Operating Temperature Range | 0 → +100 (VDE) °C, -20 → +65 (UL) °C |
Mechanical Life | 50000Operations |
Contact Resistance | 0.020mΩ |
Contact Material | Steel Alloy |