ZF SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 868-1509
- Mfr. Part No.:
- RRA22H3FBRNN
- Brand:
- Cherry
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-1509
- Mfr. Part No.:
- RRA22H3FBRNN
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cherry | |
Contact Configuration | SPST | |
Switch Operation | On-Off | |
Panel Cut Out Diameter | 20mm | |
Contact Current Rating | 10 A | |
Illuminated | No | |
Actuator Colour | Red | |
Mounting Type | Panel Mount | |
Terminal Type | Quick Connect | |
Legend Text | On (symbol); Off (symbol) | |
AC Voltage Rating | 125 V, 250 V | |
Panel Cut Out Size | 20 (Dia.)mm | |
Actuator Shape | Round | |
Contact Resistance | 20mΩ | |
Mechanical Life | 100000Operations | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -20°C | |
Operating Temperature Range | -20 → +85°C | |
Contact Material | Silver Alloy | |
Case Material | Nylon 66 | |
Select all | ||
---|---|---|
Brand Cherry | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Panel Cut Out Diameter 20mm | ||
Contact Current Rating 10 A | ||
Illuminated No | ||
Actuator Colour Red | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Legend Text On (symbol); Off (symbol) | ||
AC Voltage Rating 125 V, 250 V | ||
Panel Cut Out Size 20 (Dia.)mm | ||
Actuator Shape Round | ||
Contact Resistance 20mΩ | ||
Mechanical Life 100000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +85°C | ||
Contact Material Silver Alloy | ||
Case Material Nylon 66 | ||
- COO (Country of Origin):
- CN
RR Series Circular Rocker Switch
Single-pole and double-pole configurations
Lighted and non-lighted options
Available in a wide variety of colors
High current switching in a compact round package
Self-locking tabs to fit industrystandard panel cut-outs
Mechanical life: min. 100,000 operations
Lighted and non-lighted options
Available in a wide variety of colors
High current switching in a compact round package
Self-locking tabs to fit industrystandard panel cut-outs
Mechanical life: min. 100,000 operations