Suregrip, Latching Rocker Switch Panel Mount
- RS Stock No.:
- 823-2407
- Mfr. Part No.:
- RM-S1-2MA
- Brand:
- Suregrip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 823-2407
- Mfr. Part No.:
- RM-S1-2MA
- Brand:
- Suregrip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Suregrip | |
| Switch Operation | Latching | |
| Panel Cut Out Width | 25.2mm | |
| Panel Cut Out Height | 13.2mm | |
| Contact Current Rating | 5 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| IP Rating | IP64 (Below Panel), IP67 (Above Panel) | |
| Terminal Type | Solder | |
| Panel Cut Out Size | 13.2 x 25.2mm | |
| DC Voltage Rating | 30V | |
| Mechanical Life | >4 MillionOperations | |
Select all | ||
|---|---|---|
Brand Suregrip | ||
Switch Operation Latching | ||
Panel Cut Out Width 25.2mm | ||
Panel Cut Out Height 13.2mm | ||
Contact Current Rating 5 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP64 (Below Panel), IP67 (Above Panel) | ||
Terminal Type Solder | ||
Panel Cut Out Size 13.2 x 25.2mm | ||
DC Voltage Rating 30V | ||
Mechanical Life >4 MillionOperations | ||
- COO (Country of Origin):
- CA
RM-S1 Rocker Switches
These rocker actuators from Sure Grip use a unique flexible membrane to virtually eliminate the problems associated with contamination from dirt, water and ice. Rated to IP67 above panel and IP64 below panel.
Suitable for gloved or bare hand operation
Mechanical life estimated at 4 million cycles
Mechanical life estimated at 4 million cycles
Sure Grip Rocker Switch Module
