Apem DPST, On-None-Off Rocker Switch Panel Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
805-6818
Mfr. Part No.:
2641SLP/2A232021L0
Brand:
Apem
Find similar products by selecting one or more attributes.
Select all

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-None-Off

Panel Cut Out Width

30mm

Panel Cut Out Height

22mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Size

22 x 30mm

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Contact Material

Silver

Case Material

Melamine

Maximum Operating Temperature

+85°C

Mechanical Life

1000Operations

Operating Temperature Range

-20 → +85°C

Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR

Apem Rocker Switches 2600 Series


2600LP Series Guarded Rocker switches from APEM Components. The side guards are designed to prevent accidental movement of the switch actuator. Red or green illuminated variants are available with 110V or 220V supply options


Concave rocker actuator

Approvals

UL, CSA, VDE and NF (EN 61058-1) approved


Apem Rocker Switches