Apem Illuminated DPST, On-On Rocker Switch Panel Mount
- RS Stock No.:
- 765-1239
- Mfr. Part No.:
- KL46CAKLG225N01A6
- Brand:
- APEM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 765-1239
- Mfr. Part No.:
- KL46CAKLG225N01A6
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPST | |
| Switch Operation | On-On | |
| Panel Cut Out Width | 21.08mm | |
| Panel Cut Out Height | 36.8mm | |
| Contact Current Rating | 5 A | |
| Illuminated | Yes | |
| Actuator Colour | Black/Yellow | |
| Mounting Type | Panel Mount | |
| IP Rating | IP68 | |
| Terminal Type | Quick Connect, Solder | |
| Legend Text | On Parking Brake | |
| Panel Cut Out Size | 36.8 x 21.08mm | |
| Actuator Shape | Rectangular | |
| DC Voltage Rating | 24V | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -40 → +85°C | |
| Legend Text Colour | White | |
| Contact Material | Silver | |
| Case Material | Nylon 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Resistance | 10mΩ | |
Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPST | ||
Switch Operation On-On | ||
Panel Cut Out Width 21.08mm | ||
Panel Cut Out Height 36.8mm | ||
Contact Current Rating 5 A | ||
Illuminated Yes | ||
Actuator Colour Black/Yellow | ||
Mounting Type Panel Mount | ||
IP Rating IP68 | ||
Terminal Type Quick Connect, Solder | ||
Legend Text On Parking Brake | ||
Panel Cut Out Size 36.8 x 21.08mm | ||
Actuator Shape Rectangular | ||
DC Voltage Rating 24V | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -40 → +85°C | ||
Legend Text Colour White | ||
Contact Material Silver | ||
Case Material Nylon 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Resistance 10mΩ | ||
- COO (Country of Origin):
- FR
Apem Rocker Switches - KL Series
Apem KL series rocker switches feature an unlocking actuator that must be pressed to activate the protected function of the rocker. Additionally, two frames protect the unlocking actuator from untimely activation. The KL series of rocker switches are available with a wide range of customisation options and feature intuitive ergonomics.
One protected position
Optional laser etched symbols
Illuminated or non-illuminated
IP68 sealed
Optional laser etched symbols
Illuminated or non-illuminated
IP68 sealed
Apem Rocker Switches
