RS PRO SPDT, On-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 734-6873
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 734-6873
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Switch Operation | On-(On) | |
| Panel Cut Out Width | 15.75mm | |
| Panel Cut Out Height | 7.11mm | |
| Contact Current Rating | 400 mA | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67 | |
| Terminal Type | PCB Pin | |
| Panel Cut Out Size | 7.11 x 15.75mm | |
| DC Voltage Rating | 20V | |
| Actuator Shape | Rectangular | |
| Contact Material | Gold Plated Copper Alloy | |
| Case Material | Glass Fibre Reinforced Nylon | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 30000Operations | |
| Operating Temperature Range | -30 → +85°C | |
| Contact Resistance | 20mΩ | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Switch Operation On-(On) | ||
Panel Cut Out Width 15.75mm | ||
Panel Cut Out Height 7.11mm | ||
Contact Current Rating 400 mA | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP67 | ||
Terminal Type PCB Pin | ||
Panel Cut Out Size 7.11 x 15.75mm | ||
DC Voltage Rating 20V | ||
Actuator Shape Rectangular | ||
Contact Material Gold Plated Copper Alloy | ||
Case Material Glass Fibre Reinforced Nylon | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 30000Operations | ||
Operating Temperature Range -30 → +85°C | ||
Contact Resistance 20mΩ | ||
- COO (Country of Origin):
- TW
Sealed Sub-Miniature Rocker Switches
These Sealed Sub-Miniature Rocker Switches are available in a variety of switch configurations with SPDT contact configuration. With a variety of Gold or Silver plated Copper alloy contacts with a mechanical life of 30000 make and break cycles are a feature of these Sealed Sub-Miniature Rocker Switches . All these Sealed Sub-Miniature Rocker Switches have a Glass filled, flame retardant, heat stabilized Nylon 6/6 UL94V0 case and bushing material. An O-ring seal on the actuator is standard with these Sealed Sub-Miniature Rocker Switches providing IP67 protection.
Stock number 734-6886 has rocker markings of "O −", others have no markings
Rocker Switches - RS
The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.
