ZF DPST, On-None-Off Rocker Switch Panel Mount
- RS Stock No.:
- 706-3998
- Mfr. Part No.:
- KGC3ANB1BBD
- Brand:
- ZF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-3998
- Mfr. Part No.:
- KGC3ANB1BBD
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ZF | |
Contact Configuration | DPST | |
Switch Operation | On-None-Off | |
Panel Cut Out Width | 21.2mm | |
Panel Cut Out Height | 36.8mm | |
Contact Current Rating | 20 A | |
Illuminated | No | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
IP Rating | IP56 | |
Terminal Type | Quick Connect | |
Legend Text | On (symbol); Off (symbol) | |
DC Voltage Rating | 14V | |
Actuator Shape | Rectangular | |
AC Voltage Rating | 125 V, 250 V | |
Panel Cut Out Size | 36.8 x 21.2mm | |
Maximum Operating Temperature | +85°C | |
Mechanical Life | 100000Operations | |
Operating Temperature Range | -20 → +85°C | |
Case Material | Nylon 66 | |
Contact Material | Silver Alloy | |
Minimum Operating Temperature | -20°C | |
Contact Resistance | 50mΩ | |
Select all | ||
---|---|---|
Brand ZF | ||
Contact Configuration DPST | ||
Switch Operation On-None-Off | ||
Panel Cut Out Width 21.2mm | ||
Panel Cut Out Height 36.8mm | ||
Contact Current Rating 20 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP56 | ||
Terminal Type Quick Connect | ||
Legend Text On (symbol); Off (symbol) | ||
DC Voltage Rating 14V | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 125 V, 250 V | ||
Panel Cut Out Size 36.8 x 21.2mm | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -20 → +85°C | ||
Case Material Nylon 66 | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -20°C | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
KG Series Waterproof 20 A Rocker Switches
Enclosed switch complying to IP56
Available in single- or double-pole
Snap-in mounting
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles
Available in single- or double-pole
Snap-in mounting
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles