APEM SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 692-5453
- Mfr. Part No.:
- 7637AD+U1202+U702
- Brand:
- APEM
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 692-5453
- Mfr. Part No.:
- 7637AD+U1202+U702
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Panel Cut Out Width | 15mm | |
| Panel Cut Out Height | 12.5mm | |
| Contact Current Rating | 6 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| DC Voltage Rating | 30V | |
| Actuator Shape | Rectangular | |
| AC Voltage Rating | 125 V, 250 V | |
| Panel Cut Out Size | 12.5 x 15mm | |
| Mechanical Life | 100000Operations | |
| Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Plated Silver | |
| Case Material | Diallyl Phthalate | |
| Operating Temperature Range | -40 → +85°C | |
Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Panel Cut Out Width 15mm | ||
Panel Cut Out Height 12.5mm | ||
Contact Current Rating 6 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
DC Voltage Rating 30V | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 125 V, 250 V | ||
Panel Cut Out Size 12.5 x 15mm | ||
Mechanical Life 100000Operations | ||
Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Plated Silver | ||
Case Material Diallyl Phthalate | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- FR
