- RS Stock No.:
- 644-9057
- Mfr. Part No.:
- GW-12LGP
- Brand:
- NKK Switches
31 In stock for delivery within 5 working days
Added
Price Each
£1.85
(exc. VAT)
£2.22
(inc. VAT)
Units | Per unit |
1 - 9 | £1.85 |
10 - 49 | £1.67 |
50 - 99 | £1.39 |
100 - 249 | £1.30 |
250 + | £1.18 |
- RS Stock No.:
- 644-9057
- Mfr. Part No.:
- GW-12LGP
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | Latching |
Contact Current Rating | 0.4VA |
Illuminated | No |
Mounting Type | PCB |
Terminal Type | PC Pin |
Actuator Shape | Rectangular |
DC Voltage Rating | 28V |
Minimum Operating Temperature | -30°C |
Contact Resistance | 80mΩ |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 50000Operations |
Maximum Operating Temperature | +85°C |
Case Material | Glass Fibre Reinforced Polyamide, Polyamide |
Contact Material | Gold Plated Phosphor Bronze |
- RS Stock No.:
- 644-9057
- Mfr. Part No.:
- GW-12LGP
- Brand:
- NKK Switches
Related links
- NKK Switches SPDT, (On)-Off-(On) Rocker Switch PCB
- NKK Switches SPDT, Momentary On-Off-Momentary On Rocker Switch Panel Mount
- NKK Switches SPDT, On-(On) Rocker Switch Through Hole
- NKK Switches SPDT, On-(On) Rocker Switch Panel Mount
- NKK Switches SPDT, On-On Rocker Switch Panel Mount
- NKK Switches SPDT PCB, Snap-In
- RS PRO SPDT, Latching Rocker Switch Panel Mount
- NKK Switches SPDT, Latching Rocker Switch Panel Mount