Bulgin SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 204-8134
- Mfr. Part No.:
- C5503ATNAB
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 204-8134
- Mfr. Part No.:
- C5503ATNAB
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Contact Configuration | SPST | |
Switch Operation | On-Off | |
Panel Cut Out Width | 12.2mm | |
Panel Cut Out Height | 27.2mm | |
Illuminated | No | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 12.2mm | ||
Panel Cut Out Height 27.2mm | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- TN
The Bulgin 5500 series lit rocker switch is a single pole switch. It has choice of bezel styles.
Choice of panel cut outs
Matching indicator
Matching indicator