NKK Switches SPDT, On-On Rocker Switch Panel Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
195-9396
Mfr. Part No.:
M2012TNW01
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Switch Operation

On-On

Illuminated

No

Mounting Type

Panel Mount

Terminal Type

Solder Lug

DC Voltage Rating

30V

Actuator Shape

Rectangular

AC Voltage Rating

125V

Operating Temperature Range

-30 → +85°C

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Mechanical Life

50000Operations

Contact Material

Silver

COO (Country of Origin):
CN
The NKK Switches rocker switch has SPDT contacts, and On-On circuit configuration. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series

Three methods of panel mounting these are flat frame with flush with face or sub panel snap-in and PCB
High insulation barriers increases isolation of circuits in multipole devices and provide added protection
Epoxy sealed terminals prevent entry of solder flux and other contaminants

Note

Please be aware that switch and paddle/rocker needs to be ordered separately.