NKK Switches DPDT, On-On Rocker Switch Panel Mount
- RS Stock No.:
- 195-9377
- Mfr. Part No.:
- M2022TJG01
- Brand:
- NKK Switches
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-9377
- Mfr. Part No.:
- M2022TJG01
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NKK Switches | |
Contact Configuration | DPDT | |
Switch Operation | On-On | |
Panel Cut Out Width | 13.1mm | |
Panel Cut Out Height | 15.9mm | |
Illuminated | No | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Panel Cut Out Width 13.1mm | ||
Panel Cut Out Height 15.9mm | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The NKK Switches rocker switch has DPDT contacts, and On-On circuit configuration. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series
Three methods of panel mounting these are flat frame with flush with face or sub panel snap-in and PCB
High insulation barriers increases isolation of circuits in multipole devices and provide added protection
Epoxy sealed terminals prevent entry of solder flux and other contaminants
High insulation barriers increases isolation of circuits in multipole devices and provide added protection
Epoxy sealed terminals prevent entry of solder flux and other contaminants