APEM Illuminated DPDT, Latching Rocker Switch Panel Mount
- RS Stock No.:
- 193-1914
- Mfr. Part No.:
- KH147AAZXXG12N09XX10
- Brand:
- APEM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-1914
- Mfr. Part No.:
- KH147AAZXXG12N09XX10
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Panel Cut Out Width | 21.08mm | |
| Panel Cut Out Height | 36.8mm | |
| Contact Current Rating | 5 A | |
| Illuminated | Yes | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| IP Rating | IP69K | |
| Terminal Type | Quick Connect, Solder | |
| Legend Text | Rear Fog Lights (Symbol) | |
| DC Voltage Rating | 24V | |
| Actuator Shape | Rectangular | |
| Panel Cut Out Size | 21.08 x 36.8mm | |
| Minimum Operating Temperature | -40°C | |
| Legend Text Colour | White (Symbol) | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Operating Temperature Range | -40 → +85°C | |
| Case Material | PA 6.6 | |
Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Panel Cut Out Width 21.08mm | ||
Panel Cut Out Height 36.8mm | ||
Contact Current Rating 5 A | ||
Illuminated Yes | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP69K | ||
Terminal Type Quick Connect, Solder | ||
Legend Text Rear Fog Lights (Symbol) | ||
DC Voltage Rating 24V | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 21.08 x 36.8mm | ||
Minimum Operating Temperature -40°C | ||
Legend Text Colour White (Symbol) | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Operating Temperature Range -40 → +85°C | ||
Case Material PA 6.6 | ||
- COO (Country of Origin):
- FR
Designed for harsh environments, KH series rocker switches are protected against accidental actuation with a protection guard. Featuring front panel sealing as standard, the KH series is the most robust product of the K range. Due to its panel seal, this series is perfectly adapted to the harshest environments (high pressure cleaners, dust, salt spray…). The KH series is available illuminated and non-illuminated, with numerous symbols and rocker colours, to meet customer requirements at best.
Protected against accidental actuation
Wide choice of colours
Laser etched or pad printed symbols
Illuminated or non-illuminated
Wide choice of colours
Laser etched or pad printed symbols
Illuminated or non-illuminated
