Wurth Elektronik SPST Rocker Switch Panel Mount
- RS Stock No.:
- 185-4081
- Mfr. Part No.:
- 471005264153
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tray of 50 units)*
£111.55
(exc. VAT)
£133.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 200 | £2.231 | £111.55 |
| 250 - 450 | £2.115 | £105.75 |
| 500 + | £2.037 | £101.85 |
*price indicative
- RS Stock No.:
- 185-4081
- Mfr. Part No.:
- 471005264153
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPST | |
| Panel Cut Out Width | 27.6mm | |
| Panel Cut Out Height | 13.8mm | |
| Contact Current Rating | 16 A | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Legend Text | O I | |
| Actuator Shape | Round | |
| DC Voltage Rating | 28V | |
| AC Voltage Rating | 250V | |
| Panel Cut Out Size | 27.6 x 13.8mm | |
| Contact Material | Copper Alloy | |
| Contact Resistance | 50mΩ | |
| Mechanical Life | 10000Cycles | |
| Operating Temperature Range | 0 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPST | ||
Panel Cut Out Width 27.6mm | ||
Panel Cut Out Height 13.8mm | ||
Contact Current Rating 16 A | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Legend Text O I | ||
Actuator Shape Round | ||
DC Voltage Rating 28V | ||
AC Voltage Rating 250V | ||
Panel Cut Out Size 27.6 x 13.8mm | ||
Contact Material Copper Alloy | ||
Contact Resistance 50mΩ | ||
Mechanical Life 10000Cycles | ||
Operating Temperature Range 0 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature 0°C | ||
WS-RSTV 27.6 x 13.8 mm Panel Cut-Out Rocker Switch with 0.25'' Quick connect terminal
Related links
- Wurth Elektronik SPST, On-Off Rocker Switch Panel Mount
- Wurth Elektronik SPST Rocker Switch Panel Mount
- Wurth Elektronik SPST, Off Rocker Switch Through Hole
- Wurth Elektronik SPST, On-Off Rocker Switch Snap-In
- Wurth Elektronik SPST, (On)-Off Rocker Switch Snap-In
- Carlingswitch SPST Rocker Switch Panel Mount
- Molveno SPST, On-Off Rocker Switch Panel Mount
- Alps Alpine SPST, Latching Rocker Switch Panel Mount

