Wurth Elektronik SPST Rocker Switch Panel Mount
- RS Stock No.:
- 185-4080
- Mfr. Part No.:
- 471005264152
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tray of 50 units)*
£111.55
(exc. VAT)
£133.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
50 - 200 | £2.231 | £111.55 |
250 - 450 | £2.115 | £105.75 |
500 + | £2.037 | £101.85 |
*price indicative
- RS Stock No.:
- 185-4080
- Mfr. Part No.:
- 471005264152
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Contact Configuration | SPST | |
Panel Cut Out Width | 27.6mm | |
Panel Cut Out Height | 13.8mm | |
Contact Current Rating | 16 A | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
Terminal Type | Quick Connect | |
Legend Text | O I | |
Actuator Shape | Round | |
Panel Cut Out Size | 27.6 x 13.8mm | |
AC Voltage Rating | 250V | |
DC Voltage Rating | 28V | |
Operating Temperature Range | 0 → +85°C | |
Contact Material | Copper Alloy | |
Mechanical Life | 10000Cycles | |
Maximum Operating Temperature | +85°C | |
Contact Resistance | 50mΩ | |
Minimum Operating Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPST | ||
Panel Cut Out Width 27.6mm | ||
Panel Cut Out Height 13.8mm | ||
Contact Current Rating 16 A | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Legend Text O I | ||
Actuator Shape Round | ||
Panel Cut Out Size 27.6 x 13.8mm | ||
AC Voltage Rating 250V | ||
DC Voltage Rating 28V | ||
Operating Temperature Range 0 → +85°C | ||
Contact Material Copper Alloy | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature +85°C | ||
Contact Resistance 50mΩ | ||
Minimum Operating Temperature 0°C | ||
WS-RSTV 27.6 x 13.8 mm Panel Cut-Out Rocker Switch with 0.25'' Quick connect terminal