APEM SPST, Momentary Rocker Switch Surface Mount
- RS Stock No.:
- 174-9026
- Mfr. Part No.:
- 5ESH935+10A16LMH05405909+10AW
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9026
- Mfr. Part No.:
- 5ESH935+10A16LMH05405909+10AW
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Switch Operation | Momentary | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Surface Mount | |
| IP Rating | IP67 | |
| Terminal Type | Solder | |
| DC Voltage Rating | 24V | |
| Actuator Shape | Round | |
| Contact Material | Silver | |
| Mechanical Life | 10,000,000Operations | |
| Minimum Operating Temperature | -40°C | |
| Case Material | PPS | |
| Contact Resistance | 30mΩ | |
| Maximum Operating Temperature | +160°C | |
| Operating Temperature Range | -40 → +160°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Switch Operation Momentary | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Surface Mount | ||
IP Rating IP67 | ||
Terminal Type Solder | ||
DC Voltage Rating 24V | ||
Actuator Shape Round | ||
Contact Material Silver | ||
Mechanical Life 10,000,000Operations | ||
Minimum Operating Temperature -40°C | ||
Case Material PPS | ||
Contact Resistance 30mΩ | ||
Maximum Operating Temperature +160°C | ||
Operating Temperature Range -40 → +160°C | ||
- COO (Country of Origin):
- DK
Multimec 5E switch has a small diameter snap-on cap retention system and an actuator extended out of the switch body. 5E is only available in high temperature material in order to stand today's advanced soldering processes.
multimec® 5 series is the new generation of 3A, 3F, 4A and 4F switch In principle the multimec® 5 series is very similar to the 3 series - it has the same pin layout, the same dimensions and the same electrical specifications The four main updates are the cap retention system and actuator, three standard actuation forces, one temperature range and possibility of normally closed/normally open function
Through-hole (TH) or surface mount (SMD)
50mA/24VDC
Single pole/momentary
10,000,000 operations lifetime (NO function)
Temperature range:
Switch: -40/+160°C
LED: -40/+85°C
Actuation force: 2.0N, 3.5N, 6.5N
NO or NC/NO 12, 2
50mA/24VDC
Single pole/momentary
10,000,000 operations lifetime (NO function)
Temperature range:
Switch: -40/+160°C
LED: -40/+85°C
Actuation force: 2.0N, 3.5N, 6.5N
NO or NC/NO 12, 2
