RS PRO SPST Rocker Switch

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-8318
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

SPST

COO (Country of Origin):
TW
The RS PRO Single Pole Single Throw (SPST) Push Button Bezel has operating temperature of 30°Cto +85°C and voltage rating of 12 Vdc.

SWITCH FUNCTIONS: ON-OFF
VOLTAGE: 12 VDC
TOTAL LOAD CURRENT: 50A
ELECTRICAL LIFE: 10, 000 make-and-break cycles at full load