Eaton DPST, Latching Rocker Switch Panel Mount

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£5.79

(exc. VAT)

£6.95

(inc. VAT)

RS Stock No.:
132-2733
Mfr. Part No.:
2600HM11E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Contact Configuration

DPST

Switch Operation

Latching

Panel Cut Out Width

22.25mm

Panel Cut Out Height

27.3mm

Contact Current Rating

22 A @ 125 V ac

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

27.3 x 22.25mm

Maximum Operating Temperature

+85°C

Mechanical Life

50000Operations

Operating Temperature Range

0 → +85°C

Minimum Operating Temperature

0°C

Contact Material

Silver Plated Copper

COO (Country of Origin):
GB

1600 and 2600 Series Switches


These matt black switches can withstand 100 A peak at 250 V / 50 Hz for 10 ms.
Blanking punches to use: order codes 614-328 (22.15 x 27.2) and 614-334 (12.2 x 27.2).
Silver-plated copper contacts.
This range is BEAB, VDE, UL and CSA compliant. Available with or without indicator lamp. Snap-fitting body.
''O-I'' versions are marked.
Illuminated versions all feature an on - off function.
Indicators also available.