- RS Stock No.:
- 132-2711
- Mfr. Part No.:
- 1601M11E
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 132-2711
- Mfr. Part No.:
- 1601M11E
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Momentary Rocker Switches
These momentary switches can withstand 100 A peak at 250 V / 50 Hz for 10 ms.
Blanking punches to use: order codes 614-328 (22.15 x 27.2) and 614-334 (12.2 x 27.2).
Silver-plated copper contacts.
This range is BEAB, VDE, UL and CSA compliant. Available with or without indicator lamp. Snap-fitting body.
''O-I'' versions are marked.
Illuminated versions all feature an on - off function.
Indicators also available."
Blanking punches to use: order codes 614-328 (22.15 x 27.2) and 614-334 (12.2 x 27.2).
Silver-plated copper contacts.
This range is BEAB, VDE, UL and CSA compliant. Available with or without indicator lamp. Snap-fitting body.
''O-I'' versions are marked.
Illuminated versions all feature an on - off function.
Indicators also available."
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | (On)-Off-On |
Panel Cut Out Width | 12.29mm |
Panel Cut Out Height | 27.3mm |
Contact Current Rating | 16 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 27.3 x 12.29mm |
AC Voltage Rating | 125 V, 250 V |
Minimum Operating Temperature | 0°C |
Operating Temperature Range | 0 → +85°C |
Mechanical Life | 50000Operations |
Contact Material | Silver Plated Copper |
Maximum Operating Temperature | +85°C |