NKK Switches DPDT, On-(On) Rocker Switch Panel, PCB, Snap-In

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
125-1909
Mfr. Part No.:
M2022TJW01
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPDT

Switch Operation

On-(On)

Panel Cut Out Width

13.1mm

Panel Cut Out Height

15.9mm

Contact Current Rating

6 A

Illuminated

No

Mounting Type

Panel, PCB, Snap-In

Terminal Type

Solder

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

13.1 x 15.9mm

Contact Resistance

10mΩ

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Case Material

Diallyl Phthalate

COO (Country of Origin):
CN

NKK Miniature Rocker Switches M Series


The M series rocker switches are designed with three methods of panel mounting; flat frame, snap in and PCB. With its high insulating barriers the M Series rocker switches can increase isolation of circuits in multipole devices providing added protection to contact points.

Features and Benefits


Molded diallyl phthalate case
Epoxy sealed terminals
Prominent external insulating barriers
Bias guard
Clinching frame to case

Standards

UL 94V-0, File No. E44145, CSA File No. 023535_0_000

Note

Please be aware that switch and paddle/rocker needs to be ordered separately.


NKK Rocker Switches