NKK Switches Illuminated DPST, On-Off Rocker Switch Screw Mount
- RS Stock No.:
- 125-1904
- Mfr. Part No.:
- LW3021A
- Brand:
- NKK Switches
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-1904
- Mfr. Part No.:
- LW3021A
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NKK Switches | |
Contact Configuration | DPST | |
Switch Operation | On-Off | |
Panel Cut Out Width | 14mm | |
Panel Cut Out Height | 28mm | |
Contact Current Rating | 20 A | |
Illuminated | Yes | |
Actuator Colour | Red | |
Mounting Type | Screw Mount | |
Terminal Type | Solder | |
AC Voltage Rating | 110V | |
Actuator Shape | Rectangular | |
Panel Cut Out Size | 14 x 28mm | |
Case Material | PC | |
Contact Material | Copper (Stationary), Silver Alloy (Movable) | |
Operating Temperature Range | -10 → +50°C | |
Minimum Operating Temperature | -10°C | |
Contact Resistance | 10mΩ | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand NKK Switches | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 14mm | ||
Panel Cut Out Height 28mm | ||
Contact Current Rating 20 A | ||
Illuminated Yes | ||
Actuator Colour Red | ||
Mounting Type Screw Mount | ||
Terminal Type Solder | ||
AC Voltage Rating 110V | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 14 x 28mm | ||
Case Material PC | ||
Contact Material Copper (Stationary), Silver Alloy (Movable) | ||
Operating Temperature Range -10 → +50°C | ||
Minimum Operating Temperature -10°C | ||
Contact Resistance 10mΩ | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- CN
NKK High Capacity Screw Mount Rocker Switches L Series
A high capacity screw mounted rocker switch designed as a double break device. Made from polycarbonate resin with a steel and chrome plated mounting frame. A neon lamp with built in ballast resistor is a highly important part of the switch.
Supplied with
2 screws for flush panel mounting
NKK Rocker Switches