NKK Switches SPDT, On-(On) Rocker Switch PCB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
125-1898
Mfr. Part No.:
GW12LHV
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

100 mA

Illuminated

No

Actuator Colour

Grey

Mounting Type

PCB

Terminal Type

PC Pin

DC Voltage Rating

28V

AC Voltage Rating

28V

Actuator Shape

Rectangular

Maximum Operating Temperature

+85°C

Mechanical Life

50000Operations

Operating Temperature Range

-30 → +85°C

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-30°C

Case Material

Glass Fibre Reinforced Polyamide

Contact Resistance

80mΩ

COO (Country of Origin):
CN

NKK Rocker Switches GW Series


The GW Series rocker switches are extremely thin allowing high density PCB mounting. GW are ideal for handheld equipment. Combined dust cover and close fitted housing, actuator and interior pivot providing contact protection.

Features and Benefits


Variety of colours
Detent mechanism design
Exceptionally thin size
STC contact mechanism
Molded in, epoxy sealed terminals lock out flux and other contaminants
2.54mm x 2.54mm terminal spacing conforming to standard PC board grid spacing, straight and angle mounting

Standards

UL94V-0 actuator and case/base


NKK Rocker Switches