- RS Stock No.:
- 124-5875
- Mfr. Part No.:
- A12KV
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 124-5875
- Mfr. Part No.:
- A12KV
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NKK Switches - A Series Process Sealed Subminiature Toggle Switches
The NKK A Series process sealed subminiature toggles are developed for logic-level applications.
The toggles are award winning STC contact mechanisms with benefits unavailable in conventional mechanisms: smoother, positive detent actuation and increased contact stability, unparalleled logic-level reliability. The NKK A Series toggles are sealed in body construction which prevents contact contamination and allows time and money saving automated soldering and cleaning.
Developed for logic level applications, the subminiature size saves space on PC boards.
The toggles are award winning STC contact mechanisms with benefits unavailable in conventional mechanisms: smoother, positive detent actuation and increased contact stability, unparalleled logic-level reliability. The NKK A Series toggles are sealed in body construction which prevents contact contamination and allows time and money saving automated soldering and cleaning.
Developed for logic level applications, the subminiature size saves space on PC boards.
Features and Benefits
Award winning STC contact mechanism
Smoother, positive detent actuation
Increased contact stability
Unparalleled logic level reliability
Sealed body construction
Time and money saving automated soldering and cleaning
Award winning STC contact mechanism
Smoother, positive detent actuation
Increased contact stability
Unparalleled logic level reliability
Sealed body construction
Time and money saving automated soldering and cleaning
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-(On) |
Contact Current Rating | 100 mA |
Illuminated | No |
Mounting Type | PCB |
Terminal Type | PCB Pin |
DC Voltage Rating | 28V |
AC Voltage Rating | 28V |
Minimum Operating Temperature | -30°C |
Mechanical Life | 100000Operations |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Contact Resistance | 50mΩ |