Alps Alpine DPST, Latching Rocker Switch Panel Mount
- RS Stock No.:
- 123-9593
- Mfr. Part No.:
- SDDJF30100
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-9593
- Mfr. Part No.:
- SDDJF30100
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alps Alpine | |
Contact Configuration | DPST | |
Switch Operation | Latching | |
Panel Cut Out Width | 12.9mm | |
Panel Cut Out Height | 28.4mm | |
Contact Current Rating | 16 A | |
Illuminated | No | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
IP Rating | IP00 | |
Terminal Type | Wire Lead | |
Legend Text | Dot Symbol | |
AC Voltage Rating | 250V | |
Panel Cut Out Size | 28.4 x 12.9mm | |
Actuator Shape | Rectangular | |
Maximum Operating Temperature | +55°C | |
Contact Resistance | 100mΩ | |
Minimum Operating Temperature | -10°C | |
Mechanical Life | 10000Cycles | |
Operating Temperature Range | -10 → +55°C | |
Select all | ||
---|---|---|
Brand Alps Alpine | ||
Contact Configuration DPST | ||
Switch Operation Latching | ||
Panel Cut Out Width 12.9mm | ||
Panel Cut Out Height 28.4mm | ||
Contact Current Rating 16 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP00 | ||
Terminal Type Wire Lead | ||
Legend Text Dot Symbol | ||
AC Voltage Rating 250V | ||
Panel Cut Out Size 28.4 x 12.9mm | ||
Actuator Shape Rectangular | ||
Maximum Operating Temperature +55°C | ||
Contact Resistance 100mΩ | ||
Minimum Operating Temperature -10°C | ||
Mechanical Life 10000Cycles | ||
Operating Temperature Range -10 → +55°C | ||
Alps Power Rocker Switch
The Power Rocker Switch is 100A inrush current compatible, compact and large capacity snap-in type with easy mounting.
Alps Rocker Switches