Alps Alpine DPST, Latching Rocker Switch Panel Mount
- RS Stock No.:
- 123-9591
- Mfr. Part No.:
- SDDJE33300
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-9591
- Mfr. Part No.:
- SDDJE33300
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | DPST | |
| Switch Operation | Latching | |
| Panel Cut Out Width | 12.9mm | |
| Panel Cut Out Height | 19.4mm | |
| Contact Current Rating | 10 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| IP Rating | IP00 | |
| Terminal Type | PCB Pin | |
| Legend Text | I, O | |
| Panel Cut Out Size | 19.4 x 12.9mm | |
| AC Voltage Rating | 250V | |
| Actuator Shape | Rectangular | |
| Maximum Operating Temperature | +55°C | |
| Legend Text Colour | White | |
| Minimum Operating Temperature | -10°C | |
| Operating Temperature Range | -10 → +55°C | |
| Contact Resistance | 100mΩ | |
| Mechanical Life | 10000Cycles | |
Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration DPST | ||
Switch Operation Latching | ||
Panel Cut Out Width 12.9mm | ||
Panel Cut Out Height 19.4mm | ||
Contact Current Rating 10 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP00 | ||
Terminal Type PCB Pin | ||
Legend Text I, O | ||
Panel Cut Out Size 19.4 x 12.9mm | ||
AC Voltage Rating 250V | ||
Actuator Shape Rectangular | ||
Maximum Operating Temperature +55°C | ||
Legend Text Colour White | ||
Minimum Operating Temperature -10°C | ||
Operating Temperature Range -10 → +55°C | ||
Contact Resistance 100mΩ | ||
Mechanical Life 10000Cycles | ||
Alps Power Rocker Switch
The Power Rocker Switch is 100A inrush current compatible, compact and large capacity snap-in type with easy mounting.
Alps Rocker Switches
