Alps Alpine DPST, Latching Rocker Switch Panel Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
123-9590
Mfr. Part No.:
SDDJE30700
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Contact Configuration

DPST

Switch Operation

Latching

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP00

Terminal Type

Wire Lead

Legend Text

I, O

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

AC Voltage Rating

250V

Mechanical Life

10000Cycles

Operating Temperature Range

-10 → +55°C

Contact Resistance

100mΩ

Legend Text Colour

White

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Alps Power Rocker Switch


The Power Rocker Switch is 100A inrush current compatible, compact and large capacity snap-in type with easy mounting.


Alps Rocker Switches