Suregrip, Latching Rocker Switch Panel Mount
- RS Stock No.:
- 122-8511
- Mfr. Part No.:
- RM2-S1-3MA
- Brand:
- Suregrip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-8511
- Mfr. Part No.:
- RM2-S1-3MA
- Brand:
- Suregrip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Suregrip | |
| Switch Operation | Latching | |
| Panel Cut Out Width | 26mm | |
| Panel Cut Out Height | 13.5mm | |
| Contact Current Rating | 5 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67 | |
| Terminal Type | Solder | |
| Actuator Shape | Rectangular | |
| Panel Cut Out Size | 13.5 x 26mm | |
| DC Voltage Rating | 30V | |
| Maximum Operating Temperature | +70°C | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -40 → +70°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Suregrip | ||
Switch Operation Latching | ||
Panel Cut Out Width 26mm | ||
Panel Cut Out Height 13.5mm | ||
Contact Current Rating 5 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP67 | ||
Terminal Type Solder | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 13.5 x 26mm | ||
DC Voltage Rating 30V | ||
Maximum Operating Temperature +70°C | ||
Priced to Clear Yes | ||
Operating Temperature Range -40 → +70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
Suregrip RM2 Rocker Module
Suregrip RM2 series rocker modules offer a waterproof panel mounted product suitable for use within more demanding environments. The RM2 series can be used on both internal and external applications.
Features and Benefits
IP67 rated.
Offered in both momentary & maintained contact configurations.
2 pole & 3 pole configurations available.
Estimated mechanical life of 4 million cycles.
Offered in both momentary & maintained contact configurations.
2 pole & 3 pole configurations available.
Estimated mechanical life of 4 million cycles.
Sure Grip Rocker Switch Module
