APEM Illuminated DPDT, (On)-Off-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 507-346
- Mfr. Part No.:
- KR47CAKJJG
- Brand:
- APEM
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 507-346
- Mfr. Part No.:
- KR47CAKJJG
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-Off-(On) | |
| Panel Cut Out Width | 21.08mm | |
| Panel Cut Out Height | 36.8mm | |
| Contact Current Rating | 5 A | |
| Illuminated | Yes | |
| Mounting Type | Panel Mount | |
| IP Rating | IP68 | |
| Terminal Type | Quick Connect | |
| Panel Cut Out Size | 36.8 x 21.08mm | |
| Actuator Shape | Rectangular | |
| DC Voltage Rating | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Case Material | Nylon 66 | |
| Contact Resistance | 10mΩ | |
| Mechanical Life | 150000Operations | |
| Operating Temperature Range | -40 → +85°C | |
| Contact Material | Silver | |
Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Switch Operation (On)-Off-(On) | ||
Panel Cut Out Width 21.08mm | ||
Panel Cut Out Height 36.8mm | ||
Contact Current Rating 5 A | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
IP Rating IP68 | ||
Terminal Type Quick Connect | ||
Panel Cut Out Size 36.8 x 21.08mm | ||
Actuator Shape Rectangular | ||
DC Voltage Rating 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Case Material Nylon 66 | ||
Contact Resistance 10mΩ | ||
Mechanical Life 150000Operations | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Silver | ||
- COO (Country of Origin):
- FR
KR Rocker Cases - Double Pole
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminals
Available in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)
A large variety of switch configurations and actuator colours/markings available
Suitable actuators should be ordered separately (see typically 507-267 and range)
To facilitate wiring harness preparation and quick panel assembly, all double pole switch cases can also be used with rear crimp connector housing 507-576, accepting up to 10 crimps terminals (except for 507-431, which can be used with connector housing 507-560)
Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312
Switch case panel knockout 36.80x21.08mm
Operating Temperature -40 to +85 °C
Contact Resistance 10 mΩ
Dielectric Strength 2,000 Vrms 50 Hz min. between terminals
Available in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)
A large variety of switch configurations and actuator colours/markings available
Suitable actuators should be ordered separately (see typically 507-267 and range)
To facilitate wiring harness preparation and quick panel assembly, all double pole switch cases can also be used with rear crimp connector housing 507-576, accepting up to 10 crimps terminals (except for 507-431, which can be used with connector housing 507-560)
Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312
Switch case panel knockout 36.80x21.08mm
Operating Temperature -40 to +85 °C
Contact Resistance 10 mΩ
Dielectric Strength 2,000 Vrms 50 Hz min. between terminals


IP68 Modular KR Series
