Schneider Electric, Off On Rocker Switch Clip-In
- RS Stock No.:
- 358-063
- Mfr. Part No.:
- MTN3350-6051
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£38.73
(exc. VAT)
£46.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £38.73 |
*price indicative
- RS Stock No.:
- 358-063
- Mfr. Part No.:
- MTN3350-6051
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Switch Operation | Off On | |
Panel Cut Out Width | 71mm | |
Panel Cut Out Height | 22mm | |
Illuminated | No | |
Series | D-Life | |
Mounting Type | Clip-In | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Switch Operation Off On | ||
Panel Cut Out Width 71mm | ||
Panel Cut Out Height 22mm | ||
Illuminated No | ||
Series D-Life | ||
Mounting Type Clip-In | ||
- COO (Country of Origin):
- DE
The Schneider Electric Rocker, part of the Merten System Design range, features a rectangular indicator window for displaying symbols. It is finished in a stylish champagne metallic colour, adding a touch of elegance and modernity to any space.
RoHS compliant
Fixed by clamps
IP20 rated
Fixed by clamps
IP20 rated