Wurth Elektronik SPST, Off Rocker Switch Through Hole
- RS Stock No.:
- 332-126P
- Mfr. Part No.:
- 471013264142
- Brand:
- Wurth Elektronik
Subtotal 1 unit (supplied in a bag)*
£1.95
(exc. VAT)
£2.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.95 |
*price indicative
- RS Stock No.:
- 332-126P
- Mfr. Part No.:
- 471013264142
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPST | |
| Switch Operation | Off | |
| Panel Cut Out Width | 21mm | |
| Panel Cut Out Height | 19.2mm | |
| Illuminated | No | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPST | ||
Switch Operation Off | ||
Panel Cut Out Width 21mm | ||
Panel Cut Out Height 19.2mm | ||
Illuminated No | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Rocket Switch is a versatile and durable component designed for various applications. It features a silver-plated copper alloy contacts for optimal conductivity. The switch is rated for 16 A at 250 VAC resistive load, with an inrush current of 128 A for capacitive loads, and operates within a temperature range of 0°C to +85°C.
SPST schematic
Size 4.5 x 3.2mm
Black Actuator colour
RoHS and REACH compliant
Size 4.5 x 3.2mm
Black Actuator colour
RoHS and REACH compliant

