Push-On Rocker Switch Surface Mount

Subtotal (1 unit)*

£3.55

(exc. VAT)

£4.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.55

*price indicative

RS Stock No.:
247-389
Mfr. Part No.:
147613 CWIZ-01/21
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Switch Operation

Push-On

Panel Cut Out Width

55mm

Panel Cut Out Height

7mm

Illuminated

No

Mounting Type

Surface Mount

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series xComfort rocker switch offers an innovative solution for modern living spaces, combining sleek design with advanced functionality. This wireless switch is perfect for those seeking convenience and style, providing effortless control of lighting and blinds from anywhere in your home. Crafted with elegant lines and a pure white finish, it seamlessly integrates into any décor, ensuring that form meets function in every installation. The lightweight construction makes it easy to install, while its durable materials promise longevity. Whether you’re adjusting your blinds for optimal natural light or creating the perfect ambiance with lighting, this rocker switch delivers on all fronts, promoting both ease of use and sophisticated living. Experience a blend of reliability and modern technology with The Eaton xComfort series that truly enhances your lifestyle.

Halogen-free materials contribute to a safer environment
The rocker design allows for simple one-touch operation
Universal compatibility enables usage with various systems
Lightweight at just 6.91 grams, ensuring effortless handling
Surface protection is untreated, allowing for custom finishes
IK00 rating signifies a robust build quality against minor impacts
IP20 rating ensures effective dust protection for indoor use
Single rocker configuration optimizes space in any setting
Symbol 'arrows' clearly indicates functionality for ease of use
Thermoplastic material guarantees resistance to wear and tear

Related links