Recently searched

    CAMDENBOSS ABS ROCK SBC Case for use with ROCK 4C+ and ROCK 5A Single Board Computers, Grey

    CAMDENBOSS
    RS Stock No.:
    243-6542
    Mfr. Part No.:
    CBHEX1-PI3-GY
    Brand:
    CAMDENBOSS
    View all ROCK SBC Cases
    18 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each

    £9.99

    (exc. VAT)

    £11.99

    (inc. VAT)

    UnitsPer unit
    1 +£9.99
    RS Stock No.:
    243-6542
    Mfr. Part No.:
    CBHEX1-PI3-GY
    Brand:
    CAMDENBOSS

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    GB

    Product Details

    The CAMDENBOSS Hex-Box enclosure has been designed with customisation and user flexibility at heart. The 100% recyclable housing features seven self-retaining panels, two of which have been customised to accommodate ROCK 4C+ and ROCK 5A boards. The power cable panel and the remaining panels can be placed in your desired position. The design features and modern aesthetic create the perfect enclosure for your projects (when paired with the wall mount bracket) or desktops (when paired with the rubber feet), each sold separately. Please note, ROCK SBC is not included.

    Base UL94-V0 ABS
    Top UL94-V0 ABS
    Screws BZP (Bright Zinc Plated Steel)
    OPERATING TEMPERATURE -10°C to +80°C
    Grey RAL7047


    Specifications

    AttributeValue
    For Use WithROCK 4C+ and ROCK 5A Single Board Computers
    ColourGrey
    Body MaterialABS
    External Dimensions146 x 130 x 45mm
    18 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each

    £9.99

    (exc. VAT)

    £11.99

    (inc. VAT)

    UnitsPer unit
    1 +£9.99