Igus 4 Axis, 1000g Payload, Industrial Robotic Kit
- RS Stock No.:
- 176-5633
- Mfr. Part No.:
- RL-D-RBT-3322-BC-AE
- Brand:
- Igus
Stock information currently inaccessible
- RS Stock No.:
- 176-5633
- Mfr. Part No.:
- RL-D-RBT-3322-BC-AE
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Maximum Payload | 1000g | |
| Maximum Reach | 600mm | |
| Number of Axis | 4 | |
| Maximum Speed | 5rpm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Maximum Payload 1000g | ||
Maximum Reach 600mm | ||
Number of Axis 4 | ||
Maximum Speed 5rpm | ||
- COO (Country of Origin):
- DE
Small version
4 Degrees of freedom
Output encoder
Reach: 600 mm
Payload: 1000 g
4 Degrees of freedom
Output encoder
Reach: 600 mm
Payload: 1000 g
