Stock information currently inaccessible
- RS Stock No.:
- 136-5458
- Mfr. Part No.:
- RL-D-RBT-3322S-AC
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Maximum Payload | 1kg | |
| Maximum Reach | 600mm | |
| Number of Axis | 5 | |
| Maximum Speed | 0.5m/s | |
| Positional Accuracy | ± 0.5mm | |
| Supply Voltage | 24 → 48 V | |
| Weight | 9kg | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Maximum Payload 1kg | ||
Maximum Reach 600mm | ||
Number of Axis 5 | ||
Maximum Speed 0.5m/s | ||
Positional Accuracy ± 0.5mm | ||
Supply Voltage 24 → 48 V | ||
Weight 9kg | ||
- COO (Country of Origin):
- DE
