Bel-Stewart 940-SP Series Male RJ50 Connector, Cable Mount Straight 10P10C -Way
- RS Stock No.:
- 437-222
- Mfr. Part No.:
- 940-SP-301010R
- Brand:
- Bel-Stewart
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.16
(exc. VAT)
£7.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,180 unit(s) ready to ship
- Plus 500 unit(s) ready to ship from another location
- Plus 1,150 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | £0.616 | £6.16 |
| 150 - 490 | £0.598 | £5.98 |
| 500 + | £0.583 | £5.83 |
*price indicative
- RS Stock No.:
- 437-222
- Mfr. Part No.:
- 940-SP-301010R
- Brand:
- Bel-Stewart
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bel-Stewart | |
| Gender | Male | |
| Ethernet Connector Type | RJ50 Connector | |
| Mounting Type | Cable Mount | |
| Number of Ways | 10P10C | |
| Orientation | Straight | |
| Length | 11.68mm | |
| Width | 10.69mm | |
| Depth | 22.48mm | |
| Series | 940-SP | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Bel-Stewart | ||
Gender Male | ||
Ethernet Connector Type RJ50 Connector | ||
Mounting Type Cable Mount | ||
Number of Ways 10P10C | ||
Orientation Straight | ||
Length 11.68mm | ||
Width 10.69mm | ||
Depth 22.48mm | ||
Series 940-SP | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Bel-Stewart RJ50 Connector
The Bel-Stewart RJ50 connector is a male plug connector. It has gold plated, phosphor bronze contacts with polycarbonate housing. This plug connector is designed to accept a wide range of data and communication cables for both solid and stranded wires from 28AWG to 24AWG. It is available with a length of 11.68mm, a width of 10.69mm and depth of 22.48mm.
Features and Benefits
10P10C number of ways
Cable mount
Straight orientation
Cable mount
Straight orientation
Related links
- Bel-Stewart 940-SP Series Male RJ25 Connector, Cable Mount Straight 6P6C -Way
- Bel-Stewart 940-SP Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -Way
- Bel-Stewart 940-SP Series Male RJ14 Connector Cat3, UTP Shield Straight 6P/4C -Way
- Bel-Stewart 940-SP Series Male RJ11 Connector Cat4, UTP Shield Straight 6P6C -Way
- Bel-Stewart 940-SP Series Male RJ22 Connector, Cable Mount Straight 4P4C -Way
- Bel-Stewart SS-64 Series Female RJ50 Connector, Through Hole Right Angle 10P10C -Way
- HARTING IX Industrial Series Male IX Industrial Connector, Cable Mount Straight 1 Port 10P10C -Way
- Bel-Stewart 937-SP Series Male RJ25 Connector, Cable Mount Straight 6P6C -Way
